-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1024
|
Newark | Sma Straight Crimp Plug For Rg-58, Lmr-195, 50 Ohm Rohs Compliant: Yes |Amphenol Rf 132113 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3818 |
|
$4.4200 | Buy Now |
DISTI #
87H5611
|
Newark | Connector, Sma Plug, Str, 50 Ohm, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Rg58A, Rg58C, Rg141, Rg303, Contact Material:Brass Rohs Compliant: Yes |Amphenol Rf 132113 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 510 |
|
$4.4200 / $5.4600 | Buy Now |
DISTI #
50Y7948
|
Newark | Rf Coaxial, Sma, Straight Plug, 50Ohm, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-195, Rg58/U, Rg58A/U, Rg58C/U, Rg141, Rg303, Contact Rohs Compliant: Yes |Amphenol Rf 132113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 / $8.3000 | Buy Now |
DISTI #
ACX1192-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bag |
5221 In Stock |
|
$2.9590 / $5.4800 | Buy Now |
DISTI #
70031815
|
RS | Connector rf coaxial sma str crimp plug for rg 58 141 LMR195 cable 50 ohm | Amphenol RF 132113 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1076 |
|
$3.7100 / $5.1500 | Buy Now |
DISTI #
AMR132113
|
Heilind Electronics | CRIMP SMA | Americas - 2988 in Stock |
|
$3.7344 / $4.7800 | Buy Now |
|
Onlinecomponents.com | RF Connector - SMA Straight Crimp Plug for RG-58, LMR-195 - 50 Ohm - Maximum Frequency 12.4 GHz - Brass. RoHS: Compliant |
1356 In Stock |
|
$2.8700 / $5.1200 | Buy Now |
DISTI #
132113
|
TME | Plug, SMA, male, straight, 50Ω, soldering,crimped, for cable, PTFE Min Qty: 1 | 117 |
|
$4.4900 / $6.4100 | Buy Now |
DISTI #
AMR132113
|
Interstate Connecting Components | CRIMP SMA | 697 |
|
$3.7344 / $4.7800 | Buy Now |
|
Powell Electronics | SMA Straight Cable Plug 50 Ohm Min Qty: 100 | 18925 |
|
$3.2000 / $4.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy