Part Details for 131C15019X by Conec Corporation
Overview of 131C15019X by Conec Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 131C15019X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07459188
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-24AWG Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2307 | Americas - 500 |
|
$0.4163 / $0.8463 | Buy Now |
DISTI #
COC131C15019X
|
Heilind Electronics | Americas - 1635 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | DSUB Contact Male, Gold Pin, 20-24 AWG, Crimp Machined RoHS: Compliant |
1500 In Stock |
|
$0.3989 / $0.6105 | Buy Now |
DISTI #
78813154
|
Verical | Contact PIN Crimp ST Cable Mount 20-24AWG Min Qty: 16 Package Multiple: 1 Date Code: 2307 | Americas - 500 |
|
$0.4163 / $0.6964 | Buy Now |
DISTI #
COC131C15019X
|
Interstate Connecting Components | 490 |
|
Buy Now | ||
|
CDM Electronics | COMBINATION D SUB CRIMP CONTACTS Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.4500 / $0.5100 | RFQ |
|
Master Electronics | DSUB Contact Male, Gold Pin, 20-24 AWG, Crimp Machined RoHS: Compliant |
1500 In Stock |
|
$0.3989 / $0.6105 | Buy Now |
Part Details for 131C15019X
131C15019X CAD Models
131C15019X Part Data Attributes:
|
131C15019X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
131C15019X
Conec Corporation
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CONEC | |
Additional Feature | IP20: UNDER PLATING THICKNES: 50 | |
Approvals | CSA, UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Min | -55 °C | |
Rated Current | 7.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Length | 0.165 inch | |
Terminal Type | CRIMP | |
Used With | D SUB | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |