Part Details for 1319G4-BK by Anderson Power Products
Overview of 1319G4-BK by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1319G4-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M0998
|
Newark | Contact, 4Awg, Crimp, Product Range:Pp120, Sb120 Series, Contact Gender:Pin, Socket, Contact Termination Type:Crimp, Wire Size Awg Max:4Awg, Contact Plating:Silver Plated Contacts, For Use With:Pp120 Powerpole Connectors Rohs Compliant: Yes |Anderson Power Products 1319G4-BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3976 |
|
$3.9800 / $5.8700 | Buy Now |
DISTI #
2243-1319G4-BK-ND
|
DigiKey | TERM BLADE NON-GEND 4AWG SILVER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2046 In Stock |
|
$3.5409 / $6.3900 | Buy Now |
DISTI #
879-1319G4-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP120 #4 AWG CONTACT - BULK RoHS: Compliant | 2773 |
|
$3.5000 / $6.1500 | Buy Now |
DISTI #
70162300
|
RS | Contact 120 Amp 4 AWG for PP120 Powerpole Connector 0.6 In. Dia. Ins. | Anderson Power Products 1319G4-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 6518 |
|
$4.6900 / $6.5200 | Buy Now |
|
Onlinecomponents.com | PP120-CNT-#4 AWG (B00366P3) RoHS: Compliant |
4906 On Order |
|
$2.7600 / $6.0600 | Buy Now |
DISTI #
2336759
|
Jameco Electronics | SB120 Machined Blade Contact 4 AWG Crimp Non-Gendered Silver Min Qty: 1 Container: Each | 24 |
|
$2.9500 / $3.4900 | Buy Now |
DISTI #
1319G4-BK
|
TME | Contact, hermaphrodite, silver plated, 21.2mm2, 4AWG, crimped Min Qty: 500 | 0 |
|
$4.4700 | RFQ |
|
Master Electronics | PP120-CNT-#4 AWG (B00366P3) RoHS: Compliant |
4906 On Order |
|
$2.7600 / $6.0600 | Buy Now |