Part Details for 1318696-2 by TE Connectivity
Overview of 1318696-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1318696-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R2982
|
Newark | Dynamic D-5 Series Rec Contact |Amp Te Connectivity 1318696-2 Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9540 | Buy Now |
DISTI #
17-1318696-2CT-ND
|
DigiKey | CONN SOCKET 8AWG CRIMP GOLD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7140 In Stock |
|
$0.9006 / $1.5400 | Buy Now |
DISTI #
1318696-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1318696-2) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 26 Weeks, 2 Days Container: Reel | 0 |
|
$0.8643 / $0.9466 | Buy Now |
DISTI #
571-1318696-2
|
Mouser Electronics | Headers & Wire Housings RCPT 8 AWG 15 AU RoHS: Compliant | 0 |
|
$0.9000 | Order Now |
|
Future Electronics | 8 AWG 1 Position Socket Straight Cable Mount Contact Connector RoHS: Compliant pbFree: Yes Min Qty: 7200 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.9000 / $0.9500 | Buy Now |
DISTI #
AMP1318696-2
|
Heilind Electronics | DYNAMIC D-5 SERIES REC CONTACT | Americas - 0 in Stock |
|
$1.0087 / $1.0238 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-5 SERIES REC CONTACT RoHS: Compliant |
34400 Partner Stock |
|
$0.9030 / $1.0300 | Buy Now |
DISTI #
1318696-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 1318696-2) RoHS: Compliant Min Qty: 7200 Package Multiple: 2400 Lead time: 26 Weeks, 2 Days Container: Reel | 0 |
|
$0.8643 / $0.9466 | Buy Now |
DISTI #
AMP1318696-2
|
Interstate Connecting Components | DYNAMIC D-5 SERIES REC CONTACT | 0 |
|
$1.0087 / $1.0238 | Buy Now |
DISTI #
1318696-2
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 1318696-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1318696-2
1318696-2 CAD Models
1318696-2 Part Data Attributes:
|
1318696-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318696-2
TE Connectivity
(1318696-2) DYNAMIC D-5 SERIES REC CONTACT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 8.92 mm2 | |
Design Use | POWER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 30 A | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG |