-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 I/O CAP HSG ASSY 40P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9786
|
Newark | Automotive Conn, Right Angle Plug, 40Pos, Product Range:Th 025 Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:40Contacts, Automotive Contact Type:Crimp Pin, Contact Material:-, Contact Plating:Tin Rohs Compliant: Yes |Amp Te Connectivity 1318384-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 396 |
|
$2.6200 / $2.8400 | Buy Now |
DISTI #
A122205-ND
|
DigiKey | CONN HEADER R/A 40POS 2.2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1555 In Stock |
|
$2.6860 / $4.1300 | Buy Now |
DISTI #
1318384-2
|
Avnet Americas | Conn Wire to Board M 40 POS 2.2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 1318384-2) RoHS: Compliant Min Qty: 315 Package Multiple: 315 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$2.1945 / $2.6409 | Buy Now |
DISTI #
17AH9786
|
Avnet Americas | Conn Wire to Board M 40 POS 2.2mm Solder RA Thru-Hole Tube - Bulk (Alt: 17AH9786) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Bulk | 81 Partner Stock |
|
$3.3600 / $3.9500 | Buy Now |
DISTI #
571-1318384-2
|
Mouser Electronics | Automotive Connectors 025 I/O CAP HSG ASY 40P RoHS: Compliant | 906 |
|
$2.6800 / $3.9200 | Buy Now |
DISTI #
V36:1790_11633405
|
Arrow Electronics | 1318384-2 TE Connectivity Connector Headers and PCB Receptacles Wire to Board 40 POS 2.2mm Solder - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2204 | Americas - 2 |
|
$2.3390 / $2.6340 | Buy Now |
DISTI #
V99:2348_11633405
|
Arrow Electronics | 1318384-2 TE Connectivity Connector Headers and PCB Receptacles Wire to Board 40 POS 2.2mm Solder - Arrow.com RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1739 | Americas - 1 |
|
$0.5260 / $2.0800 | Buy Now |
DISTI #
70283785
|
RS | Cap Assembly, H, 2 row, 40 way, Pin 025 | TE Connectivity 1318384-2 RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5200 / $3.8300 | RFQ |
|
Future Electronics | 025 I/O CAP HSG ASSY 40P RoHS: Non Compliant pbFree: No Min Qty: 315 Package Multiple: 315 Container: Tube | 0Tube |
|
$2.2500 | Buy Now |
DISTI #
AMP1318384-2
|
Heilind Electronics | 025 I/O CAP HSG ASSY 40P | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318384-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318384-2
TE Connectivity
025 I/O CAP HSG ASSY 40P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.945 inch | |
Body Length | 0.963 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.086 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |