Part Details for 130779-0012 MS by ITT Interconnect Solutions
Overview of 130779-0012 MS by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130779-0012 MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK6468
|
Newark | D Sub Conn, Rcpt, 9Pos, De, Crimp, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:D*mam Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp, Connector Mounting:Panel Mount |Itt Cannon 130779-0012 MS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M24308/2-1F
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium,1, 9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1656 In Stock |
|
$9.0800 / $21.3200 | Buy Now |
DISTI #
130779-0012 MS
|
Avnet Abacus | Conn D-Subminiature SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port (Alt: 130779-0012 MS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |