Part Details for 130775-0014-MS by ITT Interconnect Solutions
Overview of 130775-0014-MS by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130775-0014-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | D-Sub Connector - Receptacle - Female Sockets - 50 Positions - 3 Rows - Shell Size DD - 7.5A - Solder Cup Termination - Panel Mount. |
228 Partner Stock |
|
$30.1600 / $47.8600 | Buy Now |
DISTI #
69771175
|
Verical | 130775-0014-MS Min Qty: 2 Package Multiple: 1 | Americas - 228 |
|
$29.3800 / $31.7300 | Buy Now |
DISTI #
130775-0014-MS
|
ECCO | 5 |
|
$47.8600 | Buy Now | |
|
Master Electronics | D-Sub Connector - Receptacle - Female Sockets - 50 Positions - 3 Rows - Shell Size DD - 7.5A - Solder Cup Termination - Panel Mount. |
228 Partner Stock |
|
$30.1600 / $47.8600 | Buy Now |