-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPADE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7762
|
Newark | Crimp Terminal, Fork, 1/4", 14Awg, Blue Rohs Compliant: Yes |Amp Te Connectivity 130568 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 4863 |
|
$0.3200 / $0.5300 | Buy Now |
DISTI #
11H1253
|
Newark | Pg Spade Rohs Compliant: Yes |Amp Te Connectivity 130568 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2750 | Buy Now |
DISTI #
A122529-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #1/4 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9917 In Stock |
|
$0.2794 / $0.4800 | Buy Now |
DISTI #
130568
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 26.9mm 12mm Tin Bag - Bulk (Alt: 130568) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2371 / $0.2597 | Buy Now |
DISTI #
571-130568
|
Mouser Electronics | Terminals SPADE 16-14 M6 P-G RoHS: Compliant | 5434 |
|
$0.2470 / $0.6000 | Buy Now |
DISTI #
70288334
|
RS | PLASTI-GRIP Series Insulated Crimp Spade Conn, 16 - 14 AWG, M6, Blue PVC | TE Connectivity 130568 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4500 / $0.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.2220 | Buy Now |
DISTI #
AMP130568
|
Heilind Electronics | PG SPADE | Americas - 0 in Stock |
|
$0.2728 / $0.2808 | Buy Now |
|
Onlinecomponents.com | PG SPADE RoHS: Compliant | 0 |
|
$0.2501 / $0.3857 | Buy Now |
DISTI #
130568
|
TTI | Terminals SPADE 16-14 M6 P-G RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each | Americas - 0 |
|
$0.2350 / $0.2530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130568
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130568
TE Connectivity
PG SPADE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |