Part Details for 130343-0004 by ITT Interconnect Solutions
Overview of 130343-0004 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130343-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK8906
|
Newark | Conn D-Sub Socket 16Awg Crimp |Itt Cannon 130343-0004 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 1455 |
|
$4.6600 / $6.8700 | Buy Now |
DISTI #
130343-0004
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 130343-0004) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Loose RoHS: Compliant |
3117 In Stock |
|
$3.2700 / $4.7500 | Buy Now |
DISTI #
DM130343-4
|
TTI | Circular MIL Spec Connector DSUB HP CRIMP SOCKET #16 4u" Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 1416 In Stock |
|
$3.4200 / $4.4000 | Buy Now |
DISTI #
130343-0004
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 130343-0004) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130343-0004
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 130343-0004) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT Crimp ST Cable Mount Loose RoHS: Compliant |
3117 In Stock |
|
$3.2700 / $4.7500 | Buy Now |