Part Details for 1301750054 by Molex
Overview of 1301750054 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301750054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301750054
|
Avnet Americas | Retractor 1.8kg to 4.5kg - Bulk (Alt: 1301750054) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301750054
|
Mouser Electronics | Cable Mounting & Accessories 10F RETRACTOR [4-10LBS/1.8-4.5KG], 5.0M | 0 |
|
$350.9600 / $384.4200 | Order Now |