Part Details for 1301550020 by Molex
Overview of 1301550020 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301550020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6043
|
Newark | Plug Closure A-Size Yel Sir (00-1860) |Molex 1301550020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$24.5500 / $30.4800 | Buy Now |
DISTI #
1301550020-ND
|
DigiKey | RPLCMNT CLSRE PLG- A SIZE REFERT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$23.1537 / $28.7400 | Buy Now |
DISTI #
1301550020
|
Avnet Americas | Watertite Plug Closure Cover A-Size Cord Grip - Bulk (Alt: 1301550020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301550020
|
Mouser Electronics | AC Power Plugs & Receptacles REPLCMNT CLOSURE PLUG- A SIZE REFERT RoHS: Compliant | 7 |
|
$23.1500 / $28.7400 | Buy Now |
DISTI #
MOL130155-0020
|
Heilind Electronics | PLUG CLOSURE A-SIZE YEL SIR (0 14W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130155-0020
|
TTI | AC Power Plugs & Receptacles WATERTITE PLUG CLOSURE CVR F2 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 170 In Stock |
|
$27.2000 / $29.1300 | Buy Now |
DISTI #
1301550020
|
Avnet Americas | Watertite Plug Closure Cover A-Size Cord Grip - Bulk (Alt: 1301550020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301550020
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now | |
DISTI #
10208791
|
TestEquity LLC | Molex 1301550020 Watertite Extreme Plug Closure Cover, A-Size Body - Cord Grip Body Size F2 | 1 |
|
$18.3700 | Buy Now |