Part Details for 1301500149 by Molex
Overview of 1301500149 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1433
|
Newark | P&s 3P4W 20A/3Ph 250V Rec.splf |Molex 1301500149 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$151.1200 / $167.9300 | Buy Now |
DISTI #
2266-1301500149-ND
|
DigiKey | P&S 3P4W 20A/3PH 250V REC.SPLF Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$122.6300 | Buy Now |
DISTI #
1301500149-ND
|
DigiKey | P&S 3P4W 20A/3PH 250V REC.SPLF Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.8700 | Buy Now |
DISTI #
1301500149
|
Avnet Americas | Watertite Pin and Sleeve Receptacle with Flip Lid 3 Pole/4 Wire 250V Blue - Bulk (Alt: 1301500149) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500149
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 20A/3PH 250V REC.SPLF | 0 |
|
$142.4600 / $158.3000 | Order Now |
DISTI #
MOL130150-0149
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130150-0149 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
31599242
|
Verical | Conn Power F 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite® Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$108.4900 | Buy Now |
DISTI #
Molex 1301500149
|
PEI Genesis | Mains Power Connector | 2 |
|
Buy Now | |
DISTI #
10208593
|
TestEquity LLC | Molex 1301500149 20 Amp Watertite Pin and Sleeve Receptacle with Flip Lid, 3 Pole/4 Wire, 250V, Blue | 2 |
|
$122.6700 | Buy Now |