Part Details for 1301500147 by Molex
Overview of 1301500147 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500147
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1431
|
Newark | P&s 3P4W 20A/3Ph 480V Rec.splf |Molex 1301500147 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$151.1200 / $167.9300 | Buy Now |
DISTI #
2266-1301500147-ND
|
DigiKey | P&S 3P4W 20A/3PH 480V REC.SPLF Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$122.6300 | Buy Now |
DISTI #
1301500147-ND
|
DigiKey | P&S 3P4W 20A/3PH 480V REC.SPLF Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.8700 | Buy Now |
DISTI #
1301500147
|
Avnet Americas | Safeway Pin and Sleeve Receptacle with Flip Lid 3 Pole/4 Wire 480V Red - Bulk (Alt: 1301500147) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500147
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 20A/3PH 480V REC.SPLF | 0 |
|
$142.4600 / $158.3000 | Order Now |
DISTI #
MOL130150-0147
|
Heilind Electronics | P&S 3P4W 20A/3PH 480V REC. 420R7 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30732712
|
Verical | Conn Power RCP 3Power/1Ground POS ST Panel Mount 4 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$108.4900 | Buy Now |
DISTI #
Molex 1301500147
|
PEI Genesis | Mains Power Connector | 2 |
|
Buy Now | |
DISTI #
10208591
|
TestEquity LLC | Molex 1301500147 20 Amp Safeway Pin and Sleeve Receptacle with Flip Lid, 3 Pole/4 Wire, 480V, Red | 2 |
|
$122.6700 | Buy Now |
Part Details for 1301500147
1301500147 CAD Models
1301500147 Part Data Attributes
|
1301500147
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500147
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |