Part Details for 1301500141 by Molex
Overview of 1301500141 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1425
|
Newark | P&s 3P4W 20A/3P 250 Plug |Molex 1301500141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$131.9100 / $136.4200 | Buy Now |
DISTI #
2266-1301500141-ND
|
DigiKey | P&S 3P4W 20A/3P 250 PLUG Min Qty: 1 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$119.5400 | Buy Now |
DISTI #
1301500141-ND
|
DigiKey | P&S 3P4W 20A/3P 250 PLUG Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$187.0400 | Buy Now |
DISTI #
1301500141
|
Avnet Americas | Safeway Pin and Sleeve Plug 3 Pole/4 Wire 250V Blue - Bulk (Alt: 1301500141) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500141
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 20A/3P 250 PLUG | 0 |
|
$124.3500 / $128.6000 | Order Now |
DISTI #
MOL130150-0141
|
Heilind Electronics | P&S 3P4W 20A/3P 250 PLUG 420P9 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30732779
|
Verical | Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Safeway® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$105.7500 | Buy Now |
DISTI #
Molex 1301500141
|
PEI Genesis | Mains Power Connector | 2 |
|
Buy Now | |
DISTI #
10208586
|
TestEquity LLC | Molex 1301500141 20 Amp Safeway Pin and Sleeve Plug, 3 Pole/4 Wire, 250V, Blue | 2 |
|
$119.5700 | Buy Now |
Part Details for 1301500141
1301500141 CAD Models
1301500141 Part Data Attributes
|
1301500141
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500141
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |