Part Details for 1301500140 by Molex
Overview of 1301500140 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1424
|
Newark | P&s 3P4W 20A/3P 480 Plug |Molex 1301500140 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.9100 / $231.0200 | Buy Now |
DISTI #
1301500140-ND
|
DigiKey | PWR ENT PLUG PIN & SLEEVE STR Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$263.9600 | Buy Now |
DISTI #
1301500140
|
Avnet Americas | Watertite Pin and Sleeve Plug 3 Pole/4 Wire 480V Red - Bulk (Alt: 1301500140) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500140
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 20A/3P 480 PLUG | 0 |
|
$195.9900 / $217.7700 | Order Now |
DISTI #
MOL130150-0140
|
Heilind Electronics | P&S 3P4W 20A/3P 480 PLUG 420P7W | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1301500140
1301500140 CAD Models
1301500140 Part Data Attributes
|
1301500140
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500140
Molex
PWR ENT PLUG PIN & SLEEVE STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |