Part Details for 1301500137 by Molex
Overview of 1301500137 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1421
|
Newark | P&s 3P4W 20A/3P 600 Plug |Molex 1301500137 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$146.3600 / $162.6200 | Buy Now |
DISTI #
2266-1301500137-ND
|
DigiKey | P&S 3P4W 20A/3P 600 PLUG Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$118.7600 | Buy Now |
DISTI #
1301500137-ND
|
DigiKey | P&S 3P4W 20A/3P 600 PLUG Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$185.8200 | Buy Now |
DISTI #
1301500137
|
Avnet Americas | Safeway Pin and Sleeve Plug 3 Pole/4 Wire 600V Black - Bulk (Alt: 1301500137) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500137
|
Mouser Electronics | AC Power Plugs & Receptacles P&S 3P4W 20A/3P 600 PLUG | 0 |
|
$137.9700 / $153.3000 | Order Now |
DISTI #
MOL130150-0137
|
Heilind Electronics | P&S 3P4W 20A/3P 600 PLUG 420P5 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30732730
|
Verical | Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Safeway® Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$105.0600 | Buy Now |
DISTI #
1301500137
|
Avnet Americas | Safeway Pin and Sleeve Plug 3 Pole/4 Wire 600V Black - Bulk (Alt: 1301500137) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301500137
|
Avnet Americas | Safeway Pin and Sleeve Plug 3 Pole/4 Wire 600V Black - Bulk (Alt: 1301500137) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301500137
|
PEI Genesis | Mains Power Connector | 1 |
|
Buy Now |
Part Details for 1301500137
1301500137 CAD Models
1301500137 Part Data Attributes:
|
1301500137
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500137
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |