Part Details for 1301500106 by Molex
Overview of 1301500106 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301500106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1083
|
Newark | P/S 3P4W 100A/3Ph-600V Wt Con Waltherele |Molex 1301500106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$890.5400 | Buy Now |
DISTI #
1301500106-ND
|
DigiKey | P/S 3P4W 100A/3PH-600V WT CON WA Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,126.3200 | Buy Now |
DISTI #
1301500106
|
Avnet Americas | 100 Amp Watertite Pin and Sleeve Connector with Flip Lid 3 Position/4 Wire 3-Phase 600V Black - Bulk (Alt: 1301500106) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301500106
|
Mouser Electronics | AC Power Plugs & Receptacles P/S 3P4W 100A/3PH-600V WT CON WALTHERELE | 0 |
|
$839.5000 | Order Now |
DISTI #
MOL130150-0106
|
Heilind Electronics | P/S 3P4W 100A/3PH-600V WT CON 4100C5W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301500106
|
Avnet Americas | 100 Amp Watertite Pin and Sleeve Connector with Flip Lid 3 Position/4 Wire 3-Phase 600V Black - Bulk (Alt: 1301500106) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1301500106
|
Avnet Americas | 100 Amp Watertite Pin and Sleeve Connector with Flip Lid 3 Position/4 Wire 3-Phase 600V Black - Bulk (Alt: 1301500106) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1301500106
|
PEI Genesis | Mains Power Connector | 0 |
|
Buy Now |
Part Details for 1301500106
1301500106 CAD Models
1301500106 Part Data Attributes:
|
1301500106
Molex
Buy Now
Datasheet
|
Compare Parts:
1301500106
Molex
Mains Power Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |