Part Details for 1301460061 by Molex
Overview of 1301460061 by Molex
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1301460061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6247
|
Newark | Electrical Mains Conn, Nema 5-15R, 15A, Connector Type:Nema 5-15R, Current Rating:15A, Connector Colour:Black, Connector Body Material:Silicone Rubber Body, Voltage Rating Vac:125V, Product Range:Watertite Extreme 130146 Series Rohs Compliant: Yes |Molex 1301460061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$23.8900 | Buy Now |
DISTI #
2266-1301460061-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$40.9600 / $44.4500 | Buy Now |
DISTI #
WM20699-ND
|
DigiKey | PWR ENT RCPT NEMA5-15 STR SCREW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$47.8100 | Buy Now |
DISTI #
1301460061
|
Avnet Americas | Watertite Extra-Hard Outdoor Use Connector 2 Pole/3 Wire NEMA 5-15 15A/Contact 125V Cord Grip Body Size F2 Black - Bulk (Alt: 1301460061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301460061
|
Mouser Electronics | AC Power Plugs & Receptacles 5-15R WATERTITE FML BLACK RoHS: Compliant | 2 |
|
$49.4100 / $65.2200 | Buy Now |
DISTI #
MOL130146-0061
|
Heilind Electronics | 5-15R WATERTITE FEMALE - BLACK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849302
|
Verical | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite® Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$37.7500 / $39.3300 | Buy Now |
DISTI #
40036312
|
Verical | Conn Power RCP 2Power/1Ground POS ST Cable Mount 3 Terminal 1 Port Watertite® Min Qty: 3 Package Multiple: 1 | Americas - 13 |
|
$30.7949 / $32.9095 | Buy Now |
DISTI #
130146-0061
|
TTI | AC Power Plugs & Receptacles WATERTITE CONN 2P/3W F2 BLACK Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$46.6500 / $52.8000 | Buy Now |
DISTI #
1301460061
|
Avnet Americas | Watertite Extra-Hard Outdoor Use Connector 2 Pole/3 Wire NEMA 5-15 15A/Contact 125V Cord Grip Body Size F2 Black - Bulk (Alt: 1301460061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1301460061
1301460061 CAD Models
1301460061 Part Data Attributes:
|
1301460061
Molex
Buy Now
Datasheet
|
Compare Parts:
1301460061
Molex
PWR ENT RCPT NEMA5-15 STR SCREW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Molex | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |