Part Details for 1301350161 by Molex
Overview of 1301350161 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8713
|
Newark | 60A H-Box 6 Outlet Feed Thru |Molex 1301350161 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,244.1600 / $1,341.7500 | Buy Now |
DISTI #
900-1301350161-ND
|
DigiKey | 60A H-BOX 6 OUTLET FEED THRU Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,675.2900 | Buy Now |
DISTI #
MOL130135-0161
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130135-0161 | Americas - 0 in Stock |
|
Buy Now |