Part Details for 1301050052 by Molex
Overview of 1301050052 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301050052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6423
|
Newark | Two-Way Lo-Volt Workstation |Molex 1301050052 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,140.7200 | Buy Now |
DISTI #
1301050052-ND
|
DigiKey | TWO-WAY LO-VOLT WORKSTATION Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,918.9300 | Buy Now |
DISTI #
1301050052
|
Avnet Americas | LOVOLT 200W 120V/12V Workstation with 2 Receptacles 15A Breaker 16/3 SOOW Cord Type 1.83m Cord Length - Bulk (Alt: 1301050052) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301050052
|
Mouser Electronics | LED Lighting Fixtures TWO-WAY LO-VOLT WORKSTATION | 0 |
|
$2,018.0200 | Order Now |
DISTI #
MOL130105-0052
|
Heilind Electronics | TWO-WAY LO-VOLT WORKSTATION 1642-12 | Americas - 0 in Stock |
|
Buy Now |