Part Details for 1300950194 by Molex
Overview of 1300950194 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0215
|
Newark | Pj25 Junior Duty |Molex 1300950194 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$35.7000 / $36.2200 | Buy Now |
DISTI #
2266-35970-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$29.0100 / $29.6000 | Buy Now |
DISTI #
1300950194-ND
|
DigiKey | WIRE MESH CABLE GRIP FLEX EYE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$38.0916 / $47.2900 | Buy Now |
DISTI #
1300950194
|
Avnet Americas | Junior Duty Wire Mesh Pulling Grip Single Weave Flexible Eye Mesh Length 0.127m Break Strength 771.11kg Galvanized Steel - Bulk (Alt: 1300950194) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950194
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips PJ25 JUNIOR DUTY | 3 |
|
$32.8300 / $35.7900 | Buy Now |
DISTI #
MOL130095-0194
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0194 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848808
|
Verical | Cable Accessories Pulling Grip Galvanized Steel RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 32 |
|
$25.6600 / $26.1900 | Buy Now |
DISTI #
1300950194
|
Avnet Americas | Junior Duty Wire Mesh Pulling Grip Single Weave Flexible Eye Mesh Length 0.127m Break Strength 771.11kg Galvanized Steel - Bulk (Alt: 1300950194) Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207005
|
TestEquity LLC | Molex 1300950194 Junior Duty Wire Mesh Pulling Grip, Single Weave, Flexible Eye, Mesh Length 0.127m (5.00"), Approximate Break Strength 771.11kg (1700 lbs) | 32 |
|
$29.6100 | Buy Now |
Part Details for 1300950194
1300950194 CAD Models
1300950194 Part Data Attributes:
|
1300950194
Molex
Buy Now
|
Compare Parts:
1300950194
Molex
|
Samacsys Manufacturer | Molex |