Part Details for 1300950191 by Molex
Overview of 1300950191 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300950191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0212
|
Newark | P200-48 Heavy Duty |Molex 1300950191 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$382.0400 / $392.1300 | Buy Now |
DISTI #
2266-35963-ND
|
DigiKey | P200-48 HEAVY DUTY Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$316.2700 / $343.1900 | Buy Now |
DISTI #
1300950191-ND
|
DigiKey | P200-48 HEAVY DUTY Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$447.4200 | Buy Now |
DISTI #
1300950191
|
Avnet Americas | P200-48 HEAVY DUTY - Bulk (Alt: 1300950191) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300950191
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips P200-48 HEAVY DUTY | 0 |
|
$402.6300 / $447.4000 | Order Now |
DISTI #
MOL130095-0191
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130095-0191 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59857494
|
Verical | Cable Accessories Pulling Grip Galvanized Steel Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$291.4500 / $303.6000 | Buy Now |
DISTI #
1300950191
|
Avnet Americas | P200-48 HEAVY DUTY - Bulk (Alt: 1300950191) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207003
|
TestEquity LLC | Molex 1300950191 Medium Duty Wire Mesh Pulling Grip, Single/Double Weave, Bale Eye, Long Mesh Length 1.219m (48.00"), Approximate Break Strength 8799.69kg (19400 lbs) | 2 |
|
$343.2700 | Buy Now |