Part Details for 1300550014 by Molex
Overview of 1300550014 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300550014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C0296
|
Newark | In Line Adaptor, In Line Connector A:Rj11, Convert From Gender:Receptacle, Convert From Positions:6Positions, In Line Connector B:Rj11, Convert To Gender:Receptacle, Convert To Positions:-, Connector Type:Adaptor, In-Line Rohs Compliant: Yes |Molex 1300550014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2600 / $117.4300 | Buy Now |
DISTI #
16P7564
|
Newark | |Molex 1300550014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.6000 / $55.8400 | Buy Now |
DISTI #
WM24683-ND
|
DigiKey | ENET FR/FR PASS-THRU RJ11 SHLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$88.4429 / $113.0500 | Buy Now |
DISTI #
1300550014
|
Avnet Americas | MLX1300550014 - Bulk (Alt: 1300550014) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
130055-0014
|
TTI | Modular Connectors / Ethernet Connectors WOODHEAD (ENSP6F5) RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit | Americas - 0 |
|
Buy Now |
Part Details for 1300550014
1300550014 CAD Models
1300550014 Part Data Attributes
|
1300550014
Molex
Buy Now
Datasheet
|
Compare Parts:
1300550014
Molex
Rectangular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |