Part Details for 1300500512 by Molex
Overview of 1300500512 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300500512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC6520
|
Newark | Enet Mmj Rj45/Rj45 568B Shd 1M |Molex 1300500512 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$45.4700 / $48.9100 | Buy Now |
DISTI #
2266-1300500512-ND
|
DigiKey | ENET MMJ RJ45/RJ45 568B SHD 1M Min Qty: 3 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$34.7200 | Buy Now |
DISTI #
1300500512-ND
|
DigiKey | ENET MMJ RJ45/RJ45 568B SHD 1M Min Qty: 3 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.8221 | Buy Now |
DISTI #
1300500512
|
Avnet Americas | 1300500512 - Bulk (Alt: 1300500512) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300500512
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET MMJ RJ45/RJ45 568B SHD 1M | 0 |
|
$41.9600 / $43.0600 | Order Now |
DISTI #
MOL130050-0512
|
Heilind Electronics | ENET MMJ RJ45/RJ45 568B SHD 1M ENV3335M010 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1300500512
1300500512 CAD Models
1300500512 Part Data Attributes:
|
1300500512
Molex
Buy Now
Datasheet
|
Compare Parts:
1300500512
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Side1 | RJ45 | |
Connector Side2 | RJ45 | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
Diameter | 6.35 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 1 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 30 V | |
Shielding | YES | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |