Part Details for 1300500506 by Molex
Overview of 1300500506 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300500506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1300500506-ND
|
DigiKey | ENET MP IND 568B 1M STRANDED Min Qty: 4 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.9225 | Buy Now |
DISTI #
1300500506
|
Avnet Americas | Brad RJ-Lnxx RJ-45 Single-Ended Cordset 8 Poles Male to Pigtail Straight 24 AWG PVC Cable 1m Length Straight - Bulk (Alt: 1300500506) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300500506
|
Mouser Electronics | Ethernet Cables / Networking Cables ENET MP IND 568B 1M STRANDED | 0 |
|
$49.8800 / $55.9100 | Order Now |
DISTI #
1300500506
|
Avnet Americas | Brad RJ-Lnxx RJ-45 Single-Ended Cordset 8 Poles Male to Pigtail Straight 24 AWG PVC Cable 1m Length Straight - Bulk (Alt: 1300500506) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300500506
1300500506 CAD Models
1300500506 Part Data Attributes:
|
1300500506
Molex
Buy Now
Datasheet
|
Compare Parts:
1300500506
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |