Part Details for 1300480106 by Molex
Overview of 1300480106 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300480106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7778
|
Newark | Sensor Cord, 4P M12 Plug-Plug, 14M Rohs Compliant: Yes |Molex 1300480106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$162.7800 / $178.5400 | Buy Now |
DISTI #
16P7978
|
Newark | Mic 4P M-Mp St-St D-Coded 14M |Molex 1300480106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$146.9100 / $180.8900 | Buy Now |
DISTI #
WM21663-ND
|
DigiKey | CBL 4POS MALE TO MALE 45.9' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
8 In Stock |
|
$153.4500 / $168.3000 | Buy Now |
DISTI #
1300480106
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG TPE 14m - Bulk (Alt: 1300480106) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300480106
|
Mouser Electronics | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST RoHS: Compliant | 5 |
|
$153.4500 / $168.3000 | Buy Now |
DISTI #
MOL130048-0106
|
Heilind Electronics | E11A06004M140 Cable EtherNet Industri | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69184343
|
Verical | Circular Industrial Cordset Min Qty: 1 Package Multiple: 1 | Americas - 49 |
|
$128.9800 / $134.3000 | Buy Now |
DISTI #
130048-0106
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$153.4500 / $168.3000 | Buy Now |
DISTI #
1300480106
|
Avnet Americas | Micro-Change Double-Ended Cordset 4 Position Male Straight to Male Straight 24 AWG TPE 14m - Bulk (Alt: 1300480106) Min Qty: 8 Package Multiple: 8 Container: Bulk | 0 |
|
RFQ | |
DISTI #
4122348
|
element14 Asia-Pacific | SENSOR CORD, 4P M12 PLUG-PLUG, 14M RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$161.9649 / $177.6425 | Buy Now |