Part Details for 1300350061 by Molex
Overview of 1300350061 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300350061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7043
|
Newark | Diag, devicenet, pwrmn, tee, f-M Rohs Compliant: No |Molex 1300350061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$187.7000 | Buy Now |
DISTI #
2266-1300350061-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-F/M INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
28 In Stock |
|
$190.3700 / $206.5700 | Buy Now |
DISTI #
WM15508-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-F/M INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$181.7820 / $201.9800 | Buy Now |
DISTI #
1300350061
|
Avnet Americas | Conn Power M/F/M 15 POS Solder T Style Cable Mount 15 Terminal 3 Port - Bulk (Alt: 1300350061) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300350061
|
Mouser Electronics | Standard Circular Connector DIAG, DEVICENET, PWRMN, TEE, F-M RoHS: Compliant | 3 |
|
$166.3600 | Buy Now |
DISTI #
MOL130035-0061
|
Heilind Electronics | DN3020-PM-3 Tee DeviceNet Diagnostic | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65685337
|
Verical | Conn Power M/F/M 15 POS Solder T Style Cable Mount 15 Terminal 3 Port Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$168.4100 / $182.7400 | Buy Now |
DISTI #
16848574
|
Verical | Conn Power M/F/M 15 POS Solder T Style Cable Mount 15 Terminal 3 Port Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$168.4100 / $182.7400 | Buy Now |
DISTI #
1300350061
|
Avnet Americas | Conn Power M/F/M 15 POS Solder T Style Cable Mount 15 Terminal 3 Port - Bulk (Alt: 1300350061) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300350061
|
PEI Genesis | Standard Circular Connector | 28 |
|
Buy Now |
Part Details for 1300350061
1300350061 CAD Models
1300350061 Part Data Attributes:
|
1300350061
Molex
Buy Now
|
Compare Parts:
1300350061
Molex
|
Samacsys Manufacturer | Molex |