Part Details for 1300350060 by Molex
Overview of 1300350060 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300350060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7042
|
Newark | Sensor Splitter, Tee, 5P Rcpt-Plug/Rcpt, Adapter Type/Style:T - Style, Adapter/Splitter Mounting:Cable Mount, Convert From Splitter:5 Position Mini-Change Receptacle, Adapter Body Color:Gray Rohs Compliant: No |Molex 1300350060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$192.6000 / $198.0600 | Buy Now |
DISTI #
06H4512
|
Newark | Tee Power Monitor, 3Port, Plug-Rcpt, Adapter Type/Style:T - Style, Adapter/Splitter Mounting:Panel Mount, Convert From Splitter:5 Position 7/8" Receptacle, Convert To Splitter:5 Position 7/8" Plug, Receptacle, No. Of Ports:3Portsrohs Compliant: Na |Molex 1300350060 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.3500 / $166.0300 | Buy Now |
DISTI #
2266-1300350060-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-F/M INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$200.8900 / $217.9700 | Buy Now |
DISTI #
WM15507-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-F/M INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$191.8170 / $213.1300 | Buy Now |
DISTI #
1300350060
|
Avnet Americas | DeviceNet Power Monitor Tee with LED Functionality Male to Female - Bulk (Alt: 1300350060) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL130035-0060
|
Heilind Electronics | DN3020-PM-1 Tee DeviceNet Diagnostic | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
65683929
|
Verical | Conn Circular PIN/SKT 15 POS T Style 3 Port Mini-Change® Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$185.1100 / $192.8300 | Buy Now |
DISTI #
1300350060
|
Avnet Americas | DeviceNet Power Monitor Tee with LED Functionality Male to Female - Bulk (Alt: 1300350060) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 15 |
|
$112.5000 / $173.0800 | Buy Now |
Part Details for 1300350060
1300350060 CAD Models
1300350060 Part Data Attributes:
|
1300350060
Molex
Buy Now
Datasheet
|
Compare Parts:
1300350060
Molex
Circular Connector Adapter,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |