Part Details for 1300350058 by Molex
Overview of 1300350058 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300350058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7040
|
Newark | Mc 5P Tee Passive |Molex 1300350058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$98.8100 / $106.7200 | Buy Now |
DISTI #
WM22222-ND
|
DigiKey | CBL CIRC 5POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5 In Stock |
|
$56.3847 / $72.0700 | Buy Now |
DISTI #
2266-1300350058-ND
|
DigiKey | CBL CIRC 5POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$109.5900 / $114.1100 | Buy Now |
DISTI #
1300350058
|
Avnet Americas | 1300350058 - Bulk (Alt: 1300350058) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300350058
|
Mouser Electronics | Standard Circular Connector MC 5P TEE PASSIVE | 0 |
|
$67.2700 / $86.0000 | Order Now |
DISTI #
10206289
|
TestEquity LLC | Molex 1300350058 Standard Circular Connector Mc 5P Tee Passive | 4 |
|
$114.1500 | Buy Now |