Part Details for 1300350057 by Molex
Overview of 1300350057 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300350057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P7039
|
Newark | Mc 5P Tee Passive |Molex 1300350057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6400 / $64.4000 | Buy Now |
DISTI #
WM15386-ND
|
DigiKey | CONN T-ADPT 5P-5/5P F-F/M INLINE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
13 In Stock |
|
$66.2964 / $75.1400 | Buy Now |
DISTI #
1300350057
|
Avnet Americas | Conn Mini-C Adapter M/M/F 5/5/5 POS T Style 3 Port - Bulk (Alt: 1300350057) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300350057
|
Avnet Americas | Conn Mini-C Adapter M/M/F 5/5/5 POS T Style 3 Port - Bulk (Alt: 1300350057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300350057
|
Mouser Electronics | Standard Circular Connector MC 5P TEE PASSIVE RoHS: Compliant | 15 |
|
$96.3700 / $101.5100 | Buy Now |
DISTI #
130035-0057
|
TTI | Standard Circular Connector WOODHEAD (DN3020) Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 4 In Stock |
|
$90.0200 / $95.5300 | Buy Now |
DISTI #
1300350057
|
Avnet Americas | Conn Mini-C Adapter M/M/F 5/5/5 POS T Style 3 Port - Bulk (Alt: 1300350057) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300350057
|
Avnet Americas | Conn Mini-C Adapter M/M/F 5/5/5 POS T Style 3 Port - Bulk (Alt: 1300350057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300350057
|
Avnet Americas | Conn Mini-C Adapter M/M/F 5/5/5 POS T Style 3 Port - Bulk (Alt: 1300350057) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300350057
|
Avnet Americas | Conn Mini-C Adapter M/M/F 5/5/5 POS T Style 3 Port - Bulk (Alt: 1300350057) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300350057
1300350057 CAD Models
1300350057 Part Data Attributes
|
1300350057
Molex
Buy Now
Datasheet
|
Compare Parts:
1300350057
Molex
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |