Part Details for 130035-0057 (ALTERNATE: DN3020) by Woodhead Molex
Overview of 130035-0057 (ALTERNATE: DN3020) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130035-0057 (ALTERNATE: DN3020)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70313829
|
RS | Splitter, DeviceNet, 5 Pole, Drop Tee Female to Male, DN3020, 600V, IP67 | Molex Woodhead/Brad 130035-0057 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$64.9800 / $77.8200 | Buy Now |