Part Details for 1300250294 by Molex
Overview of 1300250294 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300250294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7766
|
Newark | Sensor Cord, 5P Plug-Rcpt, 4M Rohs Compliant: Yes |Molex 1300250294 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$78.0700 / $99.8100 | Buy Now |
DISTI #
900-1300250294-ND
|
DigiKey | CBL CIRC 5POS MALE TO FMALE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
4 In Stock |
|
$80.1278 / $102.4200 | Buy Now |
DISTI #
538-1300250294
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE DBLE END CORDSET RoHS: Compliant | 4 |
|
$79.3300 / $93.9400 | Buy Now |
DISTI #
MOL130025-0294
|
Heilind Electronics | DND11A-M040 CABLE DEVICENET DROP TH | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19504264
|
Verical | Circular Industrial Cordset Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$81.7300 / $83.3900 | Buy Now |
DISTI #
130025-0294
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE DBLE END CORDSET Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$79.0600 / $87.0200 | Buy Now |
DISTI #
Molex 1300250294
|
PEI Genesis | Sensor Cable / Actuator Cable | 4 |
|
Buy Now | |
DISTI #
1300250294
|
Avnet Abacus | MLX1300250294 (Alt: 1300250294) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 1 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4122346
|
element14 Asia-Pacific | SENSOR CORD, 5P PLUG-RCPT, 4M RoHS: Compliant Min Qty: 1 Container: Each | 24 |
|
$78.7512 / $102.2732 | Buy Now |
DISTI #
4122346
|
Farnell | SENSOR CORD, 5P PLUG-RCPT, 4M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 3 Days Container: Each | 24 |
|
$72.9883 / $94.7813 | Buy Now |
Part Details for 1300250294
1300250294 CAD Models
1300250294 Part Data Attributes:
|
1300250294
Molex
Buy Now
Datasheet
|
Compare Parts:
1300250294
Molex
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
Diameter | 7.24 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 4 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |