Part Details for 1300250099 by Molex
Overview of 1300250099 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300250099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1300250099-ND
|
DigiKey | MC 5P M/MFE 21M ST/ST TRUNK Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$460.1200 / $488.8700 | Buy Now |
DISTI #
900-1300250099-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 68.9' Min Qty: 8 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$468.6650 | Buy Now |
DISTI #
538-1300250099
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 21M ST/ST TRUNK RoHS: Compliant | 0 |
|
$275.6800 / $310.9300 | Order Now |
DISTI #
65682977
|
Verical | Circular Industrial Cordset Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$407.0400 / $432.4800 | Buy Now |
DISTI #
Molex 1300250099
|
PEI Genesis | Sensor Cable / Actuator Cable | 12 |
|
Buy Now | |
DISTI #
10206184
|
TestEquity LLC | Molex 1300250099 Mini-Change A-Size Double-Ended Cordset, 5 Poles, Male (Straight) to Female (Straight), 15 and 18 AWG, Gray DeviceNet Thick (Trunk) Cable, 21.0m (68.90 ft.) Length | 12 |
|
$488.9900 | Buy Now |
Part Details for 1300250099
1300250099 CAD Models
1300250099 Part Data Attributes:
|
1300250099
Molex
Buy Now
|
Compare Parts:
1300250099
Molex
|
Samacsys Manufacturer | Molex |