Part Details for 1300250061 by Molex
Overview of 1300250061 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1300250061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6909
|
Newark | Mc 5P M/Mfe 2M St/St Devicenet Rohs Compliant: Yes |Molex 1300250061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$110.6500 / $125.3700 | Buy Now |
DISTI #
14B509
|
Newark | Sensor Cord, 5P, Plug-Rcpt, 2M, Connector Type A:7/8"-16 Plug, Connector Type B:7/8"-16 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Mini-Change 130025 Series Rohs Compliant: Yes |Molex 1300250061 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.7400 / $88.2500 | Buy Now |
DISTI #
WM15504-ND
|
DigiKey | CBL 5POS MALE TO FMALE 6.56' Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$92.4862 / $118.2200 | Buy Now |
DISTI #
1300250061
|
Avnet Americas | Cable Assembly Cord Set 2m 15/18AWG Circular to Circular M-F - Bulk (Alt: 1300250061) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250061
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 2M ST/ST DEVICENET RoHS: Compliant | 1 |
|
$107.7800 / $123.1600 | Buy Now |
DISTI #
MOL130025-0061
|
Heilind Electronics | DN11A-M020 Cable DeviceNet Trunk T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
21043477
|
Verical | Cable Assembly Circular 2m 15AWG/18AWG Circular to Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$90.5900 / $96.2500 | Buy Now |
DISTI #
69899660
|
Verical | Cable Assembly Circular 2m 15AWG/18AWG Circular to Circular 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$153.7500 | Buy Now |
DISTI #
130025-0061
|
TTI | Sensor Cables / Actuator Cables WOODHEAD (DN11A-M020) Min Qty: 12 Package Multiple: 1 Container: Each | Americas - 0 |
|
$92.4900 / $101.5400 | Buy Now |
DISTI #
1300250061
|
Avnet Americas | Cable Assembly Cord Set 2m 15/18AWG Circular to Circular M-F - Bulk (Alt: 1300250061) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 1300250061
1300250061 CAD Models
1300250061 Part Data Attributes:
|
1300250061
Molex
Buy Now
Datasheet
|
Compare Parts:
1300250061
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.65 mm2 | |
DIN Conformance | NO | |
Diameter | 12.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 15 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |