Part Details for 1300250058 by Molex
Overview of 1300250058 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1300250058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6905
|
Newark | Mc 5P M/Mfe 1.5M St/St Dev-Net |Molex 1300250058 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$87.9500 / $92.0300 | Buy Now |
DISTI #
2266-1300250058-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 4.92' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$93.0300 / $96.8600 | Buy Now |
DISTI #
1300250058-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 4.92' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$107.3975 | Buy Now |
DISTI #
1300250058
|
Avnet Americas | Mini-Change Double-Ended Cordset 5 Position Female Straight to Male Straight DeviceNet Thick Tray-Rated 1.5m - Bulk (Alt: 1300250058) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250058
|
Mouser Electronics | Sensor Cables / Actuator Cables MC 5P M/MFE 1.5M ST/ST DEV-NET RoHS: Compliant | 0 |
|
$84.4700 / $86.7500 | Order Now |
DISTI #
1300250058
|
Avnet Americas | Mini-Change Double-Ended Cordset 5 Position Female Straight to Male Straight DeviceNet Thick Tray-Rated 1.5m - Bulk (Alt: 1300250058) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1300250058
|
Avnet Americas | Mini-Change Double-Ended Cordset 5 Position Female Straight to Male Straight DeviceNet Thick Tray-Rated 1.5m - Bulk (Alt: 1300250058) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1300250058
|
PEI Genesis | Cable Assembly | 19 |
|
Buy Now | |
DISTI #
10206172
|
TestEquity LLC | Molex 1300250058 Sensor Cables / Actuator Cables Mc 5P M/Mfe 1.5M St/St Dev-Net | 19 |
|
$96.8800 | Buy Now |