Part Details for 1300250051 by Molex
Overview of 1300250051 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 1300250051
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P6898
|
Newark | Mc 5P M/Mfe 0.5M St/St Dev-Net Rohs Compliant: Yes |Molex 1300250051 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$64.1200 / $81.9500 | Buy Now |
DISTI #
14B507
|
Newark | Cordset, Straight, Female To Male, 0.5M, Connector Type A:7/8"-16 Plug, Connector Type B:7/8"-16 Receptacle, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:1.64Ft, Product Range:- Rohs Compliant: Yes |Molex 1300250051 Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.2600 / $79.5900 | Buy Now |
DISTI #
1300250051-ND
|
DigiKey | CBL CIRC 5POS MALE TO FEM 1.64' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$61.8321 / $79.0300 | Buy Now |
DISTI #
1300250051
|
Avnet Americas | Mini-Change Double-Ended Cordset 5 Position Female Straight to Male Straight DeviceNet Thick Tray-Rated 0.5m - Bulk (Alt: 1300250051) Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300250051
|
Mouser Electronics | Sensor Cables / Actuator Cables MINI-CHANGE DBLE END CORDSET RoHS: Compliant | 0 |
|
$60.4400 / $77.2600 | Order Now |
DISTI #
MOL130025-0051
|
Heilind Electronics | MC 5P M/MFE 0.5M ST/ST DEV-NET DN11A-M005 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
69225992
|
Verical | Cable Assembly Circular 0.5m 15-18AWG Mini Change to Mini Change 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$60.5600 / $63.0600 | Buy Now |
DISTI #
77314746
|
Verical | Cable Assembly Circular 0.5m 15-18AWG Mini Change to Mini Change 5 to 5 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$62.2090 | Buy Now |
DISTI #
19081262
|
Verical | Cable Assembly Circular 0.5m 15-18AWG Mini Change to Mini Change 5 to 5 Straight to Straight Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$60.5600 / $63.0600 | Buy Now |
DISTI #
130025-0051
|
TTI | Sensor Cables / Actuator Cables MINI-CHANGE DBLE END CORDSET Min Qty: 4 Package Multiple: 4 Container: Each | Americas - 0 |
|
$59.8400 / $76.4900 | Buy Now |
Part Details for 1300250051
1300250051 CAD Models
1300250051 Part Data Attributes
|
1300250051
Molex
Buy Now
Datasheet
|
Compare Parts:
1300250051
Molex
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Approvals | CSA; UL | |
Connector Side1 | MINI-CHANGE | |
Connector Side2 | MINI-CHANGE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 1.65 mm2 | |
DIN Conformance | NO | |
Diameter | 12.1 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 0.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 4 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 15 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |