Part Details for 1300150054 by Molex
Overview of 1300150054 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 1300150054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8014
|
Newark | Sensor Cord, 12P Rcpt-Free End, 12", Connector Type A:Mini-Change C-Size Receptacle, Connector Type B:Free End, No. Of Positions:12 Positions, Cable Length - Metric:304.8Mm, Cable Length - Imperial:12" Rohs Compliant: Yes |Molex 1300150054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$104.5000 | Buy Now |
DISTI #
18C1967
|
Newark | Mini-Change Cord, 1/2-14 Soc Contacts 8 Position Receptacle, Connector Type A:Circular 12 Position Receptacle, Connector Type B:Pigtail, Cable Length - Imperial:12", Cable Length - Metric:304.8Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Molex 1300150054 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$100.7300 / $109.1800 | Buy Now |
DISTI #
2266-1300150054-ND
|
DigiKey | CBL CIRC 12POS FMALE TO WIRE 1' Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$118.1100 / $125.5000 | Buy Now |
DISTI #
WM15376-ND
|
DigiKey | CBL CIRC 12POS FMALE TO WIRE 1' Min Qty: 1 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$124.3160 / $136.3500 | Buy Now |
DISTI #
1300150054
|
Avnet Americas | MC 12P FR 12IN 16/1 PVC BRAD EXPRESS (NA) - Bulk (Alt: 1300150054) Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150054
|
Mouser Electronics | DC Power Cords MC 12P FR 12IN 16/1 PVC RoHS: Compliant | 19 |
|
$112.2900 / $130.6900 | Buy Now |
DISTI #
MOL130015-0054
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130015-0054 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10206048
|
TestEquity LLC | Molex 1300150054 Mini-Change C-Size Receptacle, 12 Poles, 1/2" - 14 NPT Threads, Female (Straight) to 16 AWG Leads, 0.305m (1.0') Length | 20 |
|
$125.5300 | Buy Now |