Part Details for 1300150050 by Molex
Overview of 1300150050 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300150050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P8010
|
Newark | Mc 10P Mr 6 16/1 Pvc Ss |Molex 1300150050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 300 |
|
$134.3100 / $148.2800 | Buy Now |
DISTI #
2266-1300150050-ND
|
DigiKey | CBL CIRC 10POS MALE TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
300 In Stock |
|
$131.2800 / $142.4400 | Buy Now |
DISTI #
1300150050-ND
|
DigiKey | CBL CIRC 10POS MALE TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.8600 | Buy Now |
DISTI #
1300150050
|
Avnet Americas | Mini-Change C-Size Receptacle with Leads 1/2-Inch - 14 NPT Threads Male Straight 10 Poles 1.83m Length - Bulk (Alt: 1300150050) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300150050
|
Mouser Electronics | Specialized Cables MC 10P MR 6' 16/1 PVC SS RoHS: Compliant | 0 |
|
$130.6400 / $131.2800 | Order Now |
DISTI #
10206047
|
TestEquity LLC | Molex 1300150050 Specialized Cables Mc 10P Mr 6 16/1 PVC Ss | 300 |
|
$142.4800 | Buy Now |