Part Details for 130-A-021/03 by WECO Electrical Connectors
Overview of 130-A-021/03 by WECO Electrical Connectors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130-A-021/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-130-A-021/03-ND
|
DigiKey | PLUG IN CONNECTOR IN 5.00 MM PIT Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
200 In Stock |
|
$3.7266 / $7.4500 | Buy Now |
DISTI #
70212140
|
RS | Terminal Block Connector, PCB, Plug-In Screw,3,5 mm,26-10 AWG, Gray,22/10 A,300 V | WECO 130-A-021/03 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $1.0600 | RFQ |
|
Future Electronics | 3 Position 5.00 mm Plug Printed Circuit Boards RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 15427Bag |
|
$3.6600 / $3.8600 | Buy Now |
|
Onlinecomponents.com | Terminal Block Connector, PCB, Plug-In Screw, 3, 5 mm, 26-10 AWG, Gray, 22/10 A, 300 V | WECO 130-A-021/03 |
300 In Stock |
|
$0.8840 / $1.3290 | Buy Now |
DISTI #
74508542
|
Verical | Conn Terminal Block 3 POS 5mm Screw RA Cable Mount 22A Min Qty: 250 Package Multiple: 250 Date Code: 2333 | Americas - 8500 |
|
$1.3228 / $1.6496 | Buy Now |
DISTI #
69170253
|
Verical | Conn Terminal Block 3 POS 5mm Screw RA Cable Mount 22A Min Qty: 50 Package Multiple: 25 Date Code: 2322 | Americas - 300 |
|
$1.3914 / $1.7616 | Buy Now |
|
NexGen Digital | 1000 |
|
RFQ | ||
|
LCSC | 3 -40+100 1 5mm Gray PluginP5mm Pluggable System Terminal Block ROHS | 248 |
|
$0.8891 / $1.4589 | Buy Now |
|
Master Electronics | Terminal Block Connector, PCB, Plug-In Screw, 3, 5 mm, 26-10 AWG, Gray, 22/10 A, 300 V | WECO 130-A-021/03 |
300 In Stock |
|
$0.8840 / $1.3290 | Buy Now |
|
New Advantage Corporation | 3 Position 5.00 mm Plug Printed Circuit Boards RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 12250 |
|
$1.2900 / $1.3800 | Buy Now |