Part Details for 12NT1-3 by Honeywell Sensing and Control
Overview of 12NT1-3 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12NT1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-6142-ND
|
DigiKey | SWITCH TOGGLE DPDT 15A 125V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
99 In Stock |
|
$36.1146 / $49.8200 | Buy Now |
DISTI #
785-12NT1-3
|
Mouser Electronics | Toggle Switches Toggle SW 2POLE 2POS SOLDER TERM STD LVR RoHS: Compliant | 40 |
|
$38.7500 / $46.4700 | Buy Now |
DISTI #
70328276
|
RS | Toggle Switch, DPDT, Solder Terminal, Standard Lever, NT Series | Honeywell 12NT1-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$54.9300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Solder Terminal, Standard Lever RoHS: Compliant |
400 In Stock |
|
$28.8500 / $44.0500 | Buy Now |
DISTI #
62994902
|
Verical | Switch Toggle ON ON DPDT Round Lever Solder 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2233 | Americas - 388 |
|
$41.7597 / $55.2698 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPDT), 2 Position (On - On), Solder Terminal, Standard Lever RoHS: Compliant |
400 In Stock |
|
$28.8500 / $44.0500 | Buy Now |
Part Details for 12NT1-3
12NT1-3 CAD Models
12NT1-3 Part Data Attributes:
|
12NT1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
12NT1-3
Honeywell Sensing and Control
Toggle Switch, DPDT, Latched, 20A, 28VDC, Solder Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 22.61 mm | |
Body Height | 27.94 mm | |
Body Length or Diameter | 33.53 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |