Part Details for 12879 by Essentra Components
Overview of 12879 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12879
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8730
|
Newark | Cable Cleat, Screw, Polyethylene, Black, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:20.3Mm, Cable Clamp/Clip Material:Pe (Polyethylene), Cable Clamp/Clip Colour:Black, External Length:-, External Width:- Rohs Compliant: Yes |Essentra Components 12879 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.2920 | Buy Now |
DISTI #
RPC3287-ND
|
DigiKey | CABLE CLEAT NO. 8: M6 BOLT, .799 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2195 In Stock |
|
$0.2183 / $0.5000 | Buy Now |
DISTI #
144-12879
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Size 8, .799 Max Cable, Black, 1/4 or M6 Bolt RoHS: Compliant | 0 |
|
$0.2180 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.1640 | Buy Now |
|
Onlinecomponents.com | Cable Cleat - Cleat Size - 8 - Bolt Size - M6 - Compatible Cable Diameter - 20.3 mm (0.799 in) RoHS: Compliant | 0 |
|
$0.1632 / $0.1955 | Buy Now |
DISTI #
RIC12879
|
DB Roberts | CABLE CLEAT, SIZE 8, .799 MAX | 0 |
|
RFQ |