Part Details for 12877 by Essentra Components
Overview of 12877 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12877
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ8728
|
Newark | Cable Cleat, Polyethylene, 12.7Mm, Black, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:12.7Mm, Cable Clamp/Clip Material:Pe (Polyethylene), Cable Clamp/Clip Colour:Black, External Length:-, External Width:- Rohs Compliant: Yes |Essentra Components 12877 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1960 / $0.2160 | Buy Now |
DISTI #
144-12877
|
Mouser Electronics | Cable Mounting & Accessories Cable Cleat, Size 5, .500 Max Cable, Black, 1/4 or M6 Bolt RoHS: Compliant | 0 |
|
$0.2270 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.1216 | Buy Now |
|
Onlinecomponents.com | Cable Cleat - Cleat Size - 5 - Bolt Size - M6 - Compatible Cable Diameter - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1228 / $0.1868 | Buy Now |
DISTI #
RIC12877
|
DB Roberts | 0 |
|
RFQ |