Part Details for 1287040 by Phoenix Contact
Overview of 1287040 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1287040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1287040-ND
|
DigiKey | THERMAL TRANSFER PRINTER Min Qty: 1 Lead time: 8 Weeks Container: Box |
1 In Stock |
|
$3,825.0000 | Buy Now |
DISTI #
651-1287040
|
Mouser Electronics | Printers THERMOMARK E.600 D US RoHS: Compliant | 2 |
|
$4,897.8900 | Buy Now |
DISTI #
74649028
|
RS | Printer, Thermal Transfer, E.600 D US, E.WRAP, THERMOMARK E Series | Phoenix Contact 1287040 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,825.0000 | RFQ |
|
Onlinecomponents.com | Thermal Transfer Printer - Desktop - Labels, Markers - 100VAC to 240VAC - 10/100Mbps Ethernet - USB 2.0 - Includes: Power Cords, Ribbon, USB Cable. | 0 |
|
$3,900.0400 / $4,019.7200 | Buy Now |
DISTI #
000000000006426139
|
Sager | Printers THERMOMARK E.600 D US | 0 |
|
Buy Now | |
|
Master Electronics | Thermal Transfer Printer - Desktop - Labels, Markers - 100VAC to 240VAC - 10/100Mbps Ethernet - USB 2.0 - Includes: Power Cords, Ribbon, USB Cable. | 0 |
|
$3,900.0400 / $4,019.7200 | Buy Now |
Part Details for 1287040
1287040 CAD Models
1287040 Part Data Attributes:
|
1287040
Phoenix Contact
Buy Now
|
Compare Parts:
1287040
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |