Part Details for 1287 by Heyco
Overview of 1287 by Heyco
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3720-1287-ND
|
DigiKey | SR 9P-2 BLACK Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
145 In Stock |
|
$0.1911 / $0.3900 | Buy Now |
DISTI #
836-1287
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips SR 9P-2 RoHS: Compliant | 1474 |
|
$0.1870 / $0.3000 | Buy Now |
DISTI #
72068303
|
RS | Strain Relief Bushing, Nylon 6/6, Mounting Hole Size 1.0930 in, SR Series | Heyco 1287 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 259 |
|
$0.2770 / $0.3300 | Buy Now |
|
Future Electronics | Black SR 9P-2 Straight Through Round Cable Heyco® Original Strain Relief Bushing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1600 / $0.1880 | Buy Now |
|
Bisco Industries | 370 |
|
Buy Now | ||
DISTI #
HEY1287
|
Heilind Electronics | SR 9P-2 BLACK | Americas - 2046 in Stock |
|
$0.2362 / $0.3551 | Buy Now |
|
Onlinecomponents.com | SR 9P-2 BLACK Heyco® Original Strain Relief Bushings Straight-thru for Round Cables |
180 In Stock |
|
$0.1188 / $0.1879 | Buy Now |
DISTI #
HEY1287
|
Interstate Connecting Components | SR 9P-2 BLACK | 477 |
|
$0.2362 / $0.3551 | Buy Now |
DISTI #
HEY1287
|
DB Roberts | SR 9P-2 BLACK | 0 |
|
RFQ | |
|
Master Electronics | SR 9P-2 BLACK Heyco® Original Strain Relief Bushings Straight-thru for Round Cables |
180 In Stock |
|
$0.1188 / $0.1879 | Buy Now |
Part Details for 1287
1287 CAD Models
1287 Part Data Attributes:
|
1287
Heyco
Buy Now
|
Compare Parts:
1287
Heyco
|
Samacsys Manufacturer | Heyco |