-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Terminal and Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH8801
|
Newark | Pc Quick-Fit Terminal On Continuous Reel/Tape |Keystone 1287-R Min Qty: 12500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.0950 | Buy Now |
DISTI #
36-1287-RCT-ND
|
DigiKey | MALE .250" QUICK FIT TERMINAL Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
33461 In Stock |
|
$0.0441 / $0.1800 | Buy Now |
DISTI #
534-1287-R
|
Mouser Electronics | Terminals MALE .250 QUICK FIT TERM 15A .312H RoHS: Compliant | 0 |
|
$0.0510 / $0.0630 | Order Now |
|
Future Electronics | 6.35mm Wide 0.81mm Thick 7.92mm Long Tab Male Quick Connector RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 12500 Container: Reel | 0Reel |
|
$0.0535 | Buy Now |
DISTI #
000000000006151502
|
Sager | Terminals MALE .250 QUICK FIT TERM 15A .312H | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1287-R
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1287-R
Keystone Electronics Corp
Terminal and Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Keystone Electronics | |
Terminal and Terminal Block Type | TAB TERMINAL |