-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE32CAH1R5MR0L | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 4800mA POWRTRN | |
DFE322520F-1R5M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1.5uH 5200mA NONAUTO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-10604-1-ND
|
DigiKey | FIXED IND 1.5UH 2A 114 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20627 In Stock |
|
$0.1077 / $0.3400 | Buy Now |
DISTI #
1286AS-H-1R5M=P2
|
Avnet Americas | Power Inductor (SMD), 1.5 uH, ± 20%, 1.8 A, Shielded, 2 A, 2mm x 1.6mm x 1.2mm - Tape and Reel (Alt: 1286AS-H-1R5M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1022 | Buy Now |
DISTI #
81-1286AS-H-1R5MP2
|
Mouser Electronics | Power Inductors - SMD 1.5 UH 20% RoHS: Compliant | 9826 |
|
$0.1190 / $0.3200 | Buy Now |
|
Future Electronics | 2 x 1.6 x 1.2 mm 1.5 uH ±20% 114 mOhm DCR Resin Coating Chip Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 3000Reel |
|
$0.1140 / $0.1220 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 5960 |
|
$0.1013 / $0.6750 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 1.5UH, 20%, 1 ELEMENT, METAL ALLOY-CORE, SMD, 0806 | 4768 |
|
$0.1350 / $0.9000 | Buy Now |
DISTI #
1286AS-H-1R5M=P2
|
Avnet Abacus | Power Inductor (SMD), 1.5 uH, � 20%, 1.8 A, Shielded, 2 A, 2mm x 1.6mm x 1.2mm (Alt: 1286AS-H-1R5M=P2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 6000 |
|
RFQ | ||
DISTI #
C1S521301931548
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 1 |
|
$0.1810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1286AS-H-1R5M=P2
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1286AS-H-1R5M=P2
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0806 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL ALLOY | |
DC Resistance | 0.114 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 1.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |