Part Details for 127059-0067 by ITT Interconnect Solutions
Overview of 127059-0067 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 127059-0067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ1485
|
Newark | Itt Cannon |Itt Cannon 127059-0067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.0200 / $150.0200 | Buy Now |
DISTI #
1003-2402-ND
|
DigiKey | RETAIN SCREW M2.5X6 Min Qty: 16500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0386 | Buy Now |
DISTI #
127059-0067
|
Avnet Americas | Connector Accessories Screw M2.5xL6 - Bag (Alt: 127059-0067) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$135.1000 / $221.4450 | Buy Now |
DISTI #
965-127059-0067
|
Mouser Electronics | Circular MIL Spec Connector QLC M2.5XL6 INS RET SCREW RoHS: Compliant | 0 |
|
$169.6800 / $188.4000 | Order Now |
DISTI #
ITT127059-0067
|
Heilind Electronics | SCREW M2.5XL6 (PACK = 5.500 PCS) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.0600 / $190.4000 | Buy Now |
DISTI #
ITT127059-0067
|
Interstate Connecting Components | SCREW M2.5XL6 (PACK = 5.500 PCS) | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$160.0600 / $190.4000 | Buy Now |
Part Details for 127059-0067
127059-0067 CAD Models
127059-0067 Part Data Attributes:
|
127059-0067
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
127059-0067
ITT Interconnect Solutions
Rack and Panel Connector, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 0.764 inch | |
Body Depth | 0.728 inch | |
Body Length | 2.913 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Mating Contact Pitch | 0.031 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Terminal Length | 0.13 inch |
Alternate Parts for 127059-0067
This table gives cross-reference parts and alternative options found for 127059-0067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 127059-0067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
127050-0529 | Rack and Panel Connector, Plug | ITT Interconnect Solutions | 127059-0067 vs 127050-0529 |