Part Details for 1250-3S-230 by Bourns Inc
Overview of 1250-3S-230 by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1250-3S-230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1250-3S-230-ND
|
DigiKey | SPD TYPE 2/TYPE 4 275VAC MCOV Min Qty: 24 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$260.0346 | Buy Now |
DISTI #
1250-3S-230
|
Avnet Americas | Surge Protector, DIN Rail, Mains Surge Protector, 3 Pole, Type 2 & 4, 50 kA, 275 VAC, DIN Rail - Boxed Product (Development Kits) (Alt: 1250-3S-230) RoHS: Not Compliant Min Qty: 24 Package Multiple: 24 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$214.5500 / $243.7288 | Buy Now |
DISTI #
652-1250-3S-230
|
Mouser Electronics | Industrial Surge Protectors 230VAC 3W+G 3 Protected Poles RoHS: Compliant | 0 |
|
$257.4400 / $265.2600 | Order Now |
DISTI #
70283086
|
RS | 415 V ac 50kA 1250 3 Pole Protector, DIN Rail Mounting | Bourns 1250-3S-230 RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$260.0300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$213.0600 / $583.5800 | Buy Now | |
DISTI #
1250-3S-230
|
TTI | Industrial Surge Protectors 230VAC 3W+G 3 Protected Poles Min Qty: 24 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$254.8700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3 | 140 |
|
$495.3808 / $550.4238 | Buy Now |
|
Master Electronics | 0 |
|
$213.0600 / $583.5800 | Buy Now |
Part Details for 1250-3S-230
1250-3S-230 CAD Models
1250-3S-230 Part Data Attributes:
|
1250-3S-230
Bourns Inc
Buy Now
|
Compare Parts:
1250-3S-230
Bourns Inc
|
Samacsys Manufacturer | Bourns |