-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2934
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:-, Connector Mounting:Through Hole Mount, Mounting Hole Dia:0.047Mm, Contact Material:Brass, Contact Plating:Tin Plated Contacts, Body Material:Brass, Thickness:0.025" Rohs Compliant: Yes |Keystone 1249 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 | Buy Now |
DISTI #
36-1249-ND
|
DigiKey | PC TEST POINT LOOP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
26443 In Stock |
|
$0.1080 / $0.2700 | Buy Now |
DISTI #
534-1249
|
Mouser Electronics | Test Plugs & Test Jacks TP TERM BRS MATTE TINNED PLATED RoHS: Compliant | 5235 |
|
$0.1060 / $0.2200 | Buy Now |
|
Future Electronics | PC Test Points Loop Types .025 Thick Brass, Tin Plate RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 99577Bulk |
|
$0.1210 / $0.1410 | Buy Now |
|
Bisco Industries | 210 |
|
Buy Now | ||
DISTI #
80320466
|
Verical | Conn Test Point 1 POS Wire Wrap ST Thru-Hole 1 Port RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2412 | Americas - 15000 |
|
$0.1576 / $0.1966 | Buy Now |
DISTI #
KEYS1249
|
TME | Tip: solder lug, THT, brass, tinned Min Qty: 5 | 56 |
|
$0.1550 / $0.2210 | Buy Now |
DISTI #
000000000000088947
|
Sager | Test Plugs & Test Jacks TP TERM BRS MATTE TINNED PLATED Min Qty: 1000 | 0 |
|
$0.1034 / $0.1121 | Buy Now |
|
New Advantage Corporation | PC Test Points Loop Types .025 Thick Brass, Tin Plate RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 79000 |
|
$0.1533 / $0.1643 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1249
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
1249
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | BRASS, TIN PLATED | |
Connector Type | INTERCONNECTION DEVICE |