Part Details for 124645 by Wakefield-Vette
Overview of 124645 by Wakefield-Vette
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 124645
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC0398
|
Newark | Heat Pipe, Round, Copper, 4Mm X 300Mm, Heat Pipe Type:Round, Heat Transfer Rate:5W, Heat Pipe Material:Copper, External Length - Metric:300Mm, External Width - Metric:-, External Thickness - Metric:-, External Diameter - Metric:4Mm Rohs Compliant: Yes |Wakefield Thermal 124645 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1700 / $7.7200 | Buy Now |
DISTI #
345-1647-ND
|
DigiKey | ROUND HEATPIPE 4X300MM 5W Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.6475 | Buy Now |
DISTI #
567-124645
|
Mouser Electronics | Liquid Cold Plates, Liquid Cooling & Heat Pipes Heat Pipe, Round, Straight, Sintered, 4mm Diameter, 300mm Length, 5W qMax RoHS: Compliant | 0 |
|
$6.3200 / $8.9500 | Order Now |
DISTI #
74652557
|
RS | Heat Pipe Straight Sintered 4X300MM | Wakefield 124645 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5200 | RFQ |
|
Future Electronics | Heat Pipe Straight Sintered 4X300MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.5100 | Buy Now |
|
Future Electronics | Heat Pipe Straight Sintered 4X300MM RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$6.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5200 / $8.3900 | Buy Now |
DISTI #
124645
|
Richardson RFPD | HEAT PIPE RoHS: Compliant Min Qty: 1 | 0 |
|
$8.2800 | Buy Now |
DISTI #
000000000005950014
|
Sager | Heat Sinks Heat Pipe, Straight, Sintered, 4x300mm Min Qty: 100 | 0 |
|
$5.7600 / $6.2700 | Buy Now |
|
Perfect Parts Corporation | 2 |
|
RFQ |